Part Details for NPORT 6250-M-SC-T by Moxa Inc
Overview of NPORT 6250-M-SC-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162501ATPAG8 | Renesas Electronics Corporation | 18-Bit Registered Transciever | |
M906-01-156.2500 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
74LVC162501APV | Renesas Electronics Corporation | REGISTERED TRANSCEIVER |
Price & Stock for NPORT 6250-M-SC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71991908
|
RS | Secure Device Server,2 Port RS-232/422/485,100M Multi-Mode SC,-40 to 75C | Moxa NPort 6250-M-SC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$719.1700 / $799.0800 | RFQ |
|
Neutron USA | 2 Port Terminal Server, 3 in 1, 100FX Multi Mode Fiber, SC Connector, 12-48VDC, -40 to 75°C | 2 |
|
$714.5800 | Buy Now |