Part Details for NPOE-30W-1G-INT by Tripp Lite
Results Overview of NPOE-30W-1G-INT by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W | |
POE300F-33L | Coilcraft Inc | SMPS Transformer, 30W, |
Price & Stock for NPOE-30W-1G-INT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0441
|
Newark | Gb Poe Injctr, 30W, Int Psu |Eaton Tripp Lite NPOE-30W-1G-INT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1600 / $78.5300 | Buy Now |
DISTI #
95-NPOE-30W-1G-INT-ND
|
DigiKey | GIGABIT POE+ MIDSPAN ACTIVE INJE Min Qty: 1 Lead time: 2 Weeks Container: Box |
75 In Stock |
|
$53.5625 / $66.9000 | Buy Now |
DISTI #
545-NPOE-30W-1G-INT
|
Mouser Electronics | Ethernet Modules GB POE INJCTR, 30W, INT PSU | 0 |
|
$54.1300 / $65.1300 | Order Now |
DISTI #
74615228
|
RS | Gigabit PoE+Midspan Active Injector, 802.3at/802.3af, 30W,1Port, Intl Power Cord | Tripp Lite NPOE-3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$58.3100 / $67.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 256 Factory Stock |
|
$54.9400 / $73.8800 | Buy Now |
|
NAC | GIGABIT POE+ MIDSPAN ACTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 256 Factory Stock |
|
$54.9400 / $73.8800 | Buy Now |