There are no models available for this part yet.
Overview of NPMG0430SMR68TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPMG0430SMR68TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4835-NPMG0430SMR68TRFTR-ND
|
DigiKey | FIXED IND SMT 680 nH 14.1 A 3.9m Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7400 | Buy Now | |
DISTI #
78822084
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2411 | Americas - 2000 |
|
$0.8186 / $1.0562 | Buy Now | |
DISTI #
78454545
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.1350 | Buy Now | |
DISTI #
C1S527800642752
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2000 |
|
$0.8186 / $1.1500 | Buy Now | |
DISTI #
C1S527800642503
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 2000 |
|
$1.0100 | Buy Now |