Part Details for NPM2100-CAAA-R7 by Nordic Semiconductor
Results Overview of NPM2100-CAAA-R7 by Nordic Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPM2100-CAAA-R7 Information
NPM2100-CAAA-R7 by Nordic Semiconductor is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NPM2100-CAAA-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NPM2100-CAAA-R7CT-ND
|
DigiKey | POWER MGMT IC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7875 / $0.8800 | Buy Now |
DISTI #
949-NPM2100-CAAA-R7
|
Mouser Electronics | Battery Management PMIC for primary-cell batteries. Boost 1.8 to 3.3V, 150mA. LDO 0.8 to 3V, 50 mA RoHS: Compliant | 0 |
|
$0.8270 / $0.9220 | Order Now |
DISTI #
NPM2100-CAAA-R7
|
Avnet Silica | PMIC (Alt: NPM2100-CAAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | nPM2100 Power Management IC (nPM2100 PMIC) Min Qty: 1 | 0 |
|
$0.8400 / $0.8800 | Buy Now |