Part Details for NPM1210DM2R2TR240F by NIC Components Corp
Overview of NPM1210DM2R2TR240F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPM1210DM2R2TR240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPM1210DM2R2TR240F
|
Avnet Americas | Inductor Power 2.2uH 20% 2MHz 2.4A 1210 T/R - Tape and Reel (Alt: NPM1210DM2R2TR240F) Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1214 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 21000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1054 | Buy Now |
Part Details for NPM1210DM2R2TR240F
NPM1210DM2R2TR240F CAD Models
NPM1210DM2R2TR240F Part Data Attributes
|
NPM1210DM2R2TR240F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPM1210DM2R2TR240F
NIC Components Corp
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |