Part Details for NPJ50AT6G30W-20DB by Hoyato Connectors
Overview of NPJ50AT6G30W-20DB by Hoyato Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7206L20DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
7201LA20DB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for NPJ50AT6G30W-20DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4912-NPJ50AT6G30W-20dB-ND
|
DigiKey | NPJ50AT6G30W-20dB N 20dB ATTEN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$389.2000 / $479.1700 | Buy Now |