Part Details for NPIS84LS330MTRF by NIC Components Corp
Results Overview of NPIS84LS330MTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS84LS330MTRF Information
NPIS84LS330MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS84LS330MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9118
|
Newark | Inductor, 33Uh, Semishielded, 1.8A, Inductance:33Μh, Rms Current (Irms):1.8A, Inductor Constructi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.0680 | Buy Now |
DISTI #
41AH9119
|
Newark | Inductor, 33Uh, Semishielded, 1.8A, Inductance:33Μh, Rms Current (Irms):1.8A, Inductor Constructi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
41AH9118
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 1.8 A, Shielded, 2.05 A, 8mm x 8mm x 4.2mm - Product that comes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
950 Partner Stock |
|
$0.4170 / $0.6470 | Buy Now |
DISTI #
NPIS84LS330MTRF
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 1.8 A, Shielded, 2.05 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2370 | Buy Now |
|
Future Electronics | Inductor SMD Shielded 33uH +/-20% 8x8x4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1800 / $0.1884 | Buy Now |
DISTI #
60334819
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 950 |
|
$0.1027 | Buy Now |
DISTI #
NPIS84LS330MTRF
|
Avnet Abacus | Power Inductor SMD 33 uH 20 18 A Shielded 205 A 8mm x 8mm x 42mm - Tape and Reel (Alt: NPIS84LS330M... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS84LS330MTRF
NPIS84LS330MTRF CAD Models
NPIS84LS330MTRF Part Data Attributes
|
NPIS84LS330MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS84LS330MTRF
NIC Components Corp
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 3131, CHIP, 3131, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.097 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 7.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |