Part Details for NPIS84LA150MTRQYF by NIC Components Corp
Results Overview of NPIS84LA150MTRQYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS84LA150MTRQYF Information
NPIS84LA150MTRQYF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS84LA150MTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS84LA150MTRQYF
|
Avnet Americas | Inductor Power Shielded 15uH 20% 1MHz 3.2A T/R - Tape and Reel (Alt: NPIS84LA150MTRQYF) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
NPIS84LA150MTRQYF
|
Avnet Abacus | Inductor Power Shielded 15uH 20 1MHz 32A TR - Tape and Reel (Alt: NPIS84LA150MTRQYF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS84LA150MTRQYF
NPIS84LA150MTRQYF CAD Models
NPIS84LA150MTRQYF Part Data Attributes
|
NPIS84LA150MTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS84LA150MTRQYF
NIC Components Corp
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |