Part Details for NPIS84D100MTRF by NIC Components Corp
Results Overview of NPIS84D100MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS84D100MTRF Information
NPIS84D100MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS84D100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS84D100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 3 A, Shielded, 3 A, 9.6mm x 8mm x 3.7mm - Tape and Reel (Alt: NP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2831 / $0.3161 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2400 / $0.2520 | Buy Now |
DISTI #
NPIS84D100MTRF
|
Avnet Abacus | Power Inductor SMD 10 uH 20 3 A Shielded 3 A 96mm x 8mm x 37mm - Tape and Reel (Alt: NPIS84D100MTRF... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |