Part Details for NPIS63LS3R3YTRF by NIC Components Corp
Overview of NPIS63LS3R3YTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS63LS3R3YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS63LS3R3YTRF
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 3.48A 2424 T/R - Tape and Reel (Alt: NPIS63LS3R3YTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
V72:2272_06859521
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 3.48A 0.025Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1621 Container: Cut Strips | Americas - 910 |
|
$0.0066 / $0.0071 | Buy Now |
|
Future Electronics | NPIS_LS Series 3.3 uH ±30 % Tol. 3.48 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Quest Components | 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD | 749 |
|
$0.1586 / $0.3399 | Buy Now |
Part Details for NPIS63LS3R3YTRF
NPIS63LS3R3YTRF CAD Models
NPIS63LS3R3YTRF Part Data Attributes
|
NPIS63LS3R3YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS63LS3R3YTRF
NIC Components Corp
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.48 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |