Part Details for NPIS63D100MTRF by NIC Components Corp
Results Overview of NPIS63D100MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS63D100MTRF Information
NPIS63D100MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS63D100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS63D100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.7 A, Shielded, 1.7 A, 6.7mm x 6.7mm x 2.8mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2691 | Buy Now |
|
Future Electronics | NPIS_D Series 10 uH ±20 % Tolerance 1.7 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Future Electronics | NPIS_D Series 10 uH ±20 % Tolerance 1.7 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
NPIS63D100MTRF
|
Avnet Abacus | Power Inductor SMD 10 uH 20 17 A Shielded 17 A 67mm x 67mm x 28mm - Tape and Reel (Alt: NPIS63D100M... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS63D100MTRF
NPIS63D100MTRF CAD Models
NPIS63D100MTRF Part Data Attributes
|
NPIS63D100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS63D100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2828, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |