NPIS52LS3R3YTRF
NIC Components Corp
Description: General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2020, CHIP, 2020, ROHS COMPLIANT

Overview of NPIS52LS3R3YTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPIS52LS3R3YTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIS52LS3R3YTRF
Avnet Americas Ind Power Shielded Wirewound 3.3uH 30% 100KHz 2.5A 2020 T/R - Tape and Reel (Alt: NPIS52LS3R3YTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1309
  • 5,000 $0.1272
  • 10,000 $0.1235
  • 15,000 $0.1207
  • 20,000 $0.1171
$0.1171 / $0.1309 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.1107
$0.1107 Buy Now

CAD Models for NPIS52LS3R3YTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIS52LS3R3YTRF by NIC Components Corp

NPIS52LS3R3YTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
24 Weeks
Case/Size Code
2020
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.044 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-25 °C
Package Height
2 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.4 A
Self Resonance Frequency
46 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. NPIS52LS3R3YTRF
    NIC Components Corp
    General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2020, CHIP, 2020, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIS52LS3R3YTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIS52LS3R3YTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIS52LS3R3YTRF would you like to use for your alert(s)?
  • Please alert me when NPIS52LS3R3YTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIS52LS3R3YTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIS52LS3R3YTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIS52LS3R3YTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIS52LS3R3YTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIS52LS3R3YTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: