Part Details for NPIS31LS2R2YTRF by NIC Components Corp
Overview of NPIS31LS2R2YTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NPIS31LS2R2YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS31LS2R2YTRF
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 1.09 A, Shielded, 1.15 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: NPIS31LS2R2YTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
DISTI #
V79:2366_23263065
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.09A 0.11Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 1000 |
|
$0.0874 | Buy Now |
DISTI #
V72:2272_06859056
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.09A 0.11Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1625 Container: Cut Strips | Americas - 998 |
|
$0.0883 / $0.0925 | Buy Now |
DISTI #
32460245
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.09A 0.11Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1625 | Americas - 1000 |
|
$0.0874 | Buy Now |
DISTI #
25760681
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.09A 0.11Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1625 | Americas - 998 |
|
$0.0883 / $0.0900 | Buy Now |
Part Details for NPIS31LS2R2YTRF
NPIS31LS2R2YTRF CAD Models
NPIS31LS2R2YTRF Part Data Attributes
|
NPIS31LS2R2YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS31LS2R2YTRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.09 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |