NPIS310E5R6MTRF
NIC Components Corp
Description: General Purpose Inductor

Overview of NPIS310E5R6MTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for NPIS310E5R6MTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIS310E5R6MTRF
Avnet Americas Ind Power Shielded Wirewound 5.6uH 20% 100KHz 780mA T/R - Tape and Reel (Alt: NPIS310E5R6MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.3229
  • 3,000 $0.3138
  • 6,000 $0.3048
  • 9,000 $0.2979
  • 12,000 $0.2889
$0.2889 / $0.3229 Buy Now

CAD Models for NPIS310E5R6MTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIS310E5R6MTRF by NIC Components Corp

NPIS310E5R6MTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1212
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.4 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.78 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPIS310E5R6MTRF
    NIC Components Corp
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIS310E5R6MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIS310E5R6MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIS310E5R6MTRF would you like to use for your alert(s)?
  • Please alert me when NPIS310E5R6MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIS310E5R6MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIS310E5R6MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIS310E5R6MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIS310E5R6MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIS310E5R6MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: