Part Details for NPIS27H180MTRF by NIC Components Corp
Overview of NPIS27H180MTRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS27H180MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS27H180MTRF
|
Avnet Americas | Power Inductor (SMD), 18 uH, ? 20%, 3.9 A, Shielded, 3.9 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H180MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_06858948
|
Arrow Electronics | Inductor Power Shielded Wirewound 18uH 20% 1KHz 3.9A 0.0392Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Date Code: 2320 | Americas - 400 |
|
$0.2605 / $0.3085 | Buy Now |
DISTI #
V72:2272_06858948
|
Arrow Electronics | Inductor Power Shielded Wirewound 18uH 20% 1KHz 3.9A 0.0392Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1739 Container: Cut Strips | Americas - 320 |
|
$0.3116 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
69747731
|
Verical | Inductor Power Shielded Wirewound 18uH 20% 1KHz 3.9A 0.0392Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2320 | Americas - 400 |
|
$0.2605 / $0.3085 | Buy Now |
DISTI #
32682040
|
Verical | Inductor Power Shielded Wirewound 18uH 20% 1KHz 3.9A 0.0392Ohm DCR T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1739 | Americas - 320 |
|
$0.3116 / $0.3158 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 800 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.1650 / $0.5500 | Buy Now | |
|
Quest Components | 265 |
|
$0.4760 / $0.9520 | Buy Now |
Part Details for NPIS27H180MTRF
NPIS27H180MTRF CAD Models
NPIS27H180MTRF Part Data Attributes
|
NPIS27H180MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS27H180MTRF
NIC Components Corp
General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 4949 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0392 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for NPIS27H180MTRF
This table gives cross-reference parts and alternative options found for NPIS27H180MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS27H180MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM78-60180LFTR13 | General Purpose Inductor, | TT Electronics Resistors | NPIS27H180MTRF vs HM78-60180LFTR13 |
HM78-60180LFTR | 1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | NPIS27H180MTRF vs HM78-60180LFTR |
HM78-60180LFTR | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | TT Electronics Resistors | NPIS27H180MTRF vs HM78-60180LFTR |