Part Details for NPIM73P1R5MTRF by NIC Components Corp
Overview of NPIM73P1R5MTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for NPIM73P1R5MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM73P1R5MTRF
|
Avnet Americas | Shielded Power Inductors - Tape and Reel (Alt: NPIM73P1R5MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4517 / $0.5050 | Buy Now |
|
Future Electronics | Inductor shielded SMD NPIM73P 0.33 H 17 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
Part Details for NPIM73P1R5MTRF
NPIM73P1R5MTRF CAD Models
NPIM73P1R5MTRF Part Data Attributes
|
NPIM73P1R5MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM73P1R5MTRF
NIC Components Corp
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP, 2826, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 2826 | |
Construction | Molded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |