Part Details for NPIM42P2R2MTRF by NIC Components Corp
Overview of NPIM42P2R2MTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for NPIM42P2R2MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8826
|
Newark | Inductor, 2.2Uh, Shielded, 4A, Inductance:2.2µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Npim_P Series, Dc Resistance Max:0.061Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM42P2R2MTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41AH8827
|
Newark | Inductor, 2.2Uh, Shielded, 4A, Inductance:2.2µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Npim_P Series, Dc Resistance Max:0.061Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM42P2R2MTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NPIM42P2R2MTRF
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 4 A, Shielded, 6 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: NPIM42P2R2MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5206 | Buy Now |
|
Future Electronics | Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 4A 0.061Ohm DCR 1616 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
83670589
|
Verical | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 4A 0.061Ohm DCR 1616 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 3000 |
|
$0.5353 / $0.7719 | Buy Now |
DISTI #
NPIM42P2R2MTRF
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 4 A, Shielded, 6 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: NPIM42P2R2MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800418951
|
Chip1Stop | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 4A 61mOhm DCR 1616 T/R RoHS: Compliant | 3000 |
|
$0.7719 | Buy Now |
Part Details for NPIM42P2R2MTRF
NPIM42P2R2MTRF CAD Models
NPIM42P2R2MTRF Part Data Attributes
|
NPIM42P2R2MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM42P2R2MTRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1816 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIM42P2R2MTRF
This table gives cross-reference parts and alternative options found for NPIM42P2R2MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM42P2R2MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP4020CC-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816, CHIP | Bourns Inc | NPIM42P2R2MTRF vs SRP4020CC-2R2M |