Part Details for NPIM1513Z150MTRAQYF by NIC Components Corp
Results Overview of NPIM1513Z150MTRAQYF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIM1513Z150MTRAQYF Information
NPIM1513Z150MTRAQYF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIM1513Z150MTRAQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5771
|
Newark | Power Inductor, 15Uh, Shielded, 25.5A, Inductance:15Μh, Rms Current (Irms):22A, Inductor Construc... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1100 / $7.6400 | Buy Now |
DISTI #
91AK5702
|
Newark | Power Inductor, 15Uh, Shielded, 25.5A, Inductance:15Μh, Rms Current (Irms):22A, Inductor Construc... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1100 / $7.6400 | Buy Now |
DISTI #
NPIM1513Z150MTRAQYF
|
Avnet Americas | - Tape and Reel (Alt: NPIM1513Z150MTRAQYF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
$4.2600 / $4.8990 | Buy Now |
|
Future Electronics | METAL COMPOSITE SHIELDED POWER INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Reel |
100 Reel |
|
$2.8600 / $2.9600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.9500 / $4.2300 | Buy Now |
Part Details for NPIM1513Z150MTRAQYF
NPIM1513Z150MTRAQYF CAD Models
NPIM1513Z150MTRAQYF Part Data Attributes
|
NPIM1513Z150MTRAQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM1513Z150MTRAQYF
NIC Components Corp
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 6965, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 6965 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 17.5 mm | |
Package Style | SMT | |
Package Width | 16.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |