NPIM145PA330MTRQYF
NIC Components Corp
Description: General Purpose Inductor,

Overview of NPIM145PA330MTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for NPIM145PA330MTRQYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPIM145PA330MTRQYF
Avnet Americas Inductor Power Molded/Shielded 33uH 20% 100kHz 6A T/R - Tape and Reel (Alt: NPIM145PA330MTRQYF) Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8535
  • 2,000 $0.8295
  • 3,000 $0.8055
  • 5,000 $0.7875
  • 10,000 $0.7635
$0.7635 / $0.8535 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 500 $0.7200
$0.7200 Buy Now

CAD Models for NPIM145PA330MTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPIM145PA330MTRQYF by NIC Components Corp

NPIM145PA330MTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
24 Weeks
Case/Size Code
5349
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.075 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.7 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
6 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPIM145PA330MTRQYF
    NIC Components Corp
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIM145PA330MTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIM145PA330MTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIM145PA330MTRQYF would you like to use for your alert(s)?
  • Please alert me when NPIM145PA330MTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIM145PA330MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIM145PA330MTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIM145PA330MTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIM145PA330MTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIM145PA330MTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: