Part Details for NPIM104PR39MTRF by NIC Components Corp
Overview of NPIM104PR39MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM104PR39MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM104PR39MTRF
|
Avnet Americas | Shielded Power Inductors - Tape and Reel (Alt: NPIM104PR39MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.4970 | Buy Now |
DISTI #
V72:2272_06858597
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.39uH 20% 100KHz Metal 30A 0.0013Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1633 Container: Cut Strips | Americas - 264 |
|
$0.1930 / $0.2061 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4270 | Buy Now |
DISTI #
25760593
|
Verical | Inductor Power Shielded/Molded Wirewound 0.39uH 20% 100KHz Metal 30A 0.0013Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1633 | Americas - 264 |
|
$0.1930 / $0.1995 | Buy Now |
DISTI #
NPIM104PR39MTRF
|
Avnet Abacus | - Tape and Reel (Alt: NPIM104PR39MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800514325
|
Chip1Stop | Inductor Power Shielded/Molded Wirewound 390nH 20% 100KHz Metal 30A 1.3mOhm DCR 4040 T/R RoHS: Compliant | 264 |
|
$0.1930 / $0.2650 | Buy Now |
Part Details for NPIM104PR39MTRF
NPIM104PR39MTRF CAD Models
NPIM104PR39MTRF Part Data Attributes
|
NPIM104PR39MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM104PR39MTRF
NIC Components Corp
General Purpose Inductor, 0.39uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339, CHIP, 4339, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4339 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 4339 | |
Construction | Molded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0013 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |