Part Details for NPIM104PA470MTRQYF by NIC Components Corp
Overview of NPIM104PA470MTRQYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM104PA470MTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM104PA470MTRQYF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 4.5 A, Shielded, 3 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104PA470MTRQYF) Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4937 / $0.5519 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
NPIM104PA470MTRQYF
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 4.5 A, Shielded, 3 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104PA470MTRQYF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIM104PA470MTRQYF
NPIM104PA470MTRQYF CAD Models
NPIM104PA470MTRQYF Part Data Attributes
|
NPIM104PA470MTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM104PA470MTRQYF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.167 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIM104PA470MTRQYF
This table gives cross-reference parts and alternative options found for NPIM104PA470MTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM104PA470MTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA1004S-470MB | General Purpose Inductor, 47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339, CHIP | Abracon Corporation | NPIM104PA470MTRQYF vs AMPLA1004S-470MB |
AMPLA1004S-470MT | IND 47uH 3A 167mΩ | Abracon Corporation | NPIM104PA470MTRQYF vs AMPLA1004S-470MT |