Part Details for NPIF134C2R7MHTRF by NIC Components Corp
Overview of NPIF134C2R7MHTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPIF134C2R7MHTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIF134C2R7MHTRF
|
Avnet Americas | Ind Power Shielded Wirewound 2.7uH 20% 100KHz 8A T/R - Tape and Reel (Alt: NPIF134C2R7MHTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8916 / $2.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
Part Details for NPIF134C2R7MHTRF
NPIF134C2R7MHTRF CAD Models
NPIF134C2R7MHTRF Part Data Attributes
|
NPIF134C2R7MHTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIF134C2R7MHTRF
NIC Components Corp
General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, 5555, CHIP, 5555, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 5555 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 5555 | |
Construction | Rectangular | |
DC Resistance | 0.0108 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13.9 mm | |
Package Style | SMT | |
Package Width | 13.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |