Part Details for NPIC6C4894DY by NXP Semiconductors
Overview of NPIC6C4894DY by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPIC6C4894DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NPIC6C4894DY-ND
|
DigiKey | NPIC6C4894 - POWER LOGIC 12-BIT Min Qty: 388 Container: Bulk MARKETPLACE PRODUCT |
1487 In Stock |
|
$0.7700 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Rochester Electronics | NPIC6C4894 - Power logic 12-bit shift register, uPen-drain outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1487 |
|
$0.6637 / $0.7808 | Buy Now |
Part Details for NPIC6C4894DY
NPIC6C4894DY CAD Models
NPIC6C4894DY Part Data Attributes
|
NPIC6C4894DY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NPIC6C4894DY
NXP Semiconductors
NPIC6C4894 - Power logic 12-bit shift register; open-drain outputs SOP 20-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
Count Direction | RIGHT | |
Family | NPIC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |