Part Details for NPI84M2R2TR by NIC Components Corp
Overview of NPI84M2R2TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPI84M2R2TR
NPI84M2R2TR CAD Models
NPI84M2R2TR Part Data Attributes
|
NPI84M2R2TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI84M2R2TR
NIC Components Corp
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |