Part Details for NPI84LS3R9MTRF by NIC Components Corp
Overview of NPI84LS3R9MTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for NPI84LS3R9MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI84LS3R9MTRF
|
Avnet Americas | Unshielded Power Inductors - Tape and Reel (Alt: NPI84LS3R9MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1782 / $0.1991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1867 | Buy Now |
Part Details for NPI84LS3R9MTRF
NPI84LS3R9MTRF CAD Models
NPI84LS3R9MTRF Part Data Attributes
|
NPI84LS3R9MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI84LS3R9MTRF
NIC Components Corp
General Purpose Inductor, 3.9uH, 20%, 1 Element, SMD, 3131, CHIP, 3131, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.05 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |