Part Details for NPI75C151KTRF by NIC Components Corp
Overview of NPI75C151KTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPI75C151KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI75C151KTRF
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 10%, 580 mA, Unshielded, 580 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: NPI75C151KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 / $0.1750 | Buy Now |
|
Future Electronics | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.58A 0.64Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1730 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1987 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1589 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
NPI75C151KTRF
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 580 mA, Unshielded, 580 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: NPI75C151KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI75C151KTRF
NPI75C151KTRF CAD Models
NPI75C151KTRF Part Data Attributes
|
NPI75C151KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI75C151KTRF
NIC Components Corp
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NPI75C151KTRF
This table gives cross-reference parts and alternative options found for NPI75C151KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI75C151KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080750151K00 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | NPI75C151KTRF vs APSD00080750151K00 |
BPSD00080750151K00 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | NPI75C151KTRF vs BPSD00080750151K00 |
LPC3128KT151-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | NPI75C151KTRF vs LPC3128KT151-HP |
PCD0705KT151 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, | Viking Tech Corp | NPI75C151KTRF vs PCD0705KT151 |
784775215 | WE-PD2A SMD Power Inductor | Wurth Elektronik | NPI75C151KTRF vs 784775215 |
ASPI-0705-151K-T | IND 150uH 0.58A 640mΩ | Abracon Corporation | NPI75C151KTRF vs ASPI-0705-151K-T |
BS0705CDSU151KT | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, CHIP, 3027 | King Core Electronics Inc | NPI75C151KTRF vs BS0705CDSU151KT |
744775215 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | NPI75C151KTRF vs 744775215 |