NPI63T821KTRF
NIC Components Corp
Description: General Purpose Inductor, 820uH, 10%, 1 Element, SMD, 2424, ROHS COMPLIANT

Overview of NPI63T821KTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPI63T821KTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPI63T821KTRF
Avnet Abacus Ind Power Unshielded Wirewound 820uH 10% 100KHz 160mA 2424 T/R (Alt: NPI63T821KTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NPI63T821KTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPI63T821KTRF by NIC Components Corp

NPI63T821KTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
2424
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2424
Construction
Chip Type
DC Resistance
12 Ω
Inductance-Nom (L)
820 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.9 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR
Rated Current-Max
0.16 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. NPI63T821KTRF
    NIC Components Corp
    General Purpose Inductor, 820uH, 10%, 1 Element, SMD, 2424, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPI63T821KTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPI63T821KTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPI63T821KTRF would you like to use for your alert(s)?
  • Please alert me when NPI63T821KTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPI63T821KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPI63T821KTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPI63T821KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPI63T821KTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPI63T821KTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: