NPI54C6R8MTRF
NIC Components Corp
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2320, CHIP, ROHS COMPLIANT

Overview of NPI54C6R8MTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for NPI54C6R8MTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPI54C6R8MTRF
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 20%, 2.2 A, Unshielded, 2.2 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: NPI54C6R8MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1422
  • 3,000 $0.1383
  • 6,000 $0.1343
  • 9,000 $0.1313
  • 12,000 $0.1273
$0.1273 / $0.1422 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,500 $0.1200
$0.1200 Buy Now
DISTI # NPI54C6R8MTRF
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 20%, 2.2 A, Unshielded, 2.2 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: NPI54C6R8MTRF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NPI54C6R8MTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPI54C6R8MTRF by NIC Components Corp

NPI54C6R8MTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
2320
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Case/Size Code
2320
Construction
Rectangular
DC Resistance
0.08 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. NPI54C6R8MTRF
    NIC Components Corp
    General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2320, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPI54C6R8MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPI54C6R8MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPI54C6R8MTRF would you like to use for your alert(s)?
  • Please alert me when NPI54C6R8MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPI54C6R8MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPI54C6R8MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPI54C6R8MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPI54C6R8MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPI54C6R8MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: