There are no models available for this part yet.
Overview of NPI52W680MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for NPI52W680MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI52W680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 20%, 2.3 A, Unshielded, 3.5 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W680MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.4021 / $0.4495 | Buy Now | |
Future Electronics | NPI_W Series 68 uH ±20 % Tolerance 2.3 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4550 | Buy Now | ||
DISTI #
NPI52W680MTRF
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 2.3 A, Unshielded, 3.5 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W680MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPI52W680MTRF by NIC Components Corp
Part Data Attributes for NPI52W680MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
7259
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Case/Size Code
|
7259
|
Construction
|
Rectangular
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7 mm
|
Package Length
|
18.4 mm
|
Package Style
|
SMT
|
Package Width
|
15 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.3 A
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|