Part Details for NPI52W331MTRF by NIC Components Corp
Overview of NPI52W331MTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI52W331MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI52W331MTRF
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 20%, 1 A, Unshielded, 1.9 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W331MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4116 / $0.4527 | Buy Now |
|
Future Electronics | NPI__W Series 330 uH ±20 % 1 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 25 |
|
$0.7500 | Buy Now |
|
Quest Components | 20 |
|
$0.8000 / $1.0000 | Buy Now | |
DISTI #
NPI52W331MTRF
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 1 A, Unshielded, 1.9 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W331MTRF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI52W331MTRF
NPI52W331MTRF CAD Models
NPI52W331MTRF Part Data Attributes
|
NPI52W331MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI52W331MTRF
NIC Components Corp
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 7259, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 7259 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 7259 | |
Construction | Rectangular | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 18.4 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPI52W331MTRF
This table gives cross-reference parts and alternative options found for NPI52W331MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI52W331MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI52W331MTRB | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 7259, | NIC Components Corp | NPI52W331MTRF vs NPI52W331MTRB |