Part Details for NPI43C4R7MTRF by NIC Components Corp
Overview of NPI43C4R7MTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPI43C4R7MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI43C4R7MTRF
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.9 A, Unshielded, 1.9 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C4R7MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1095 | Buy Now |
DISTI #
V72:2272_06858188
|
Arrow Electronics | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.9A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1382 |
|
$0.0940 / $0.1513 | Buy Now |
|
Future Electronics | NPI_C Series 4.7 uH ±20 % Tolerance 1.9 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.0988 | Buy Now |
DISTI #
60252185
|
Verical | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.9A 0.08Ohm DCR T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2144 | Americas - 1382 |
|
$0.0940 | Buy Now |
|
Quest Components | 3197 |
|
$0.2308 / $0.5770 | Buy Now | |
DISTI #
NPI43C4R7MTRF
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.9 A, Unshielded, 1.9 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C4R7MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800536619
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: No | 1382 |
|
$0.0940 / $0.1290 | Buy Now |
Part Details for NPI43C4R7MTRF
NPI43C4R7MTRF CAD Models
NPI43C4R7MTRF Part Data Attributes
|
NPI43C4R7MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI43C4R7MTRF
NIC Components Corp
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |