Part Details for NPI43C3R9MTRF by NIC Components Corp
Overview of NPI43C3R9MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI43C3R9MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI43C3R9MTRF
|
Avnet Americas | Power Inductor (SMD), 3.9 uH, ? 20%, 2 A, Unshielded, 2 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C3R9MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
DISTI #
NPI43C3R9MTRF
|
Avnet Abacus | Power Inductor (SMD), 3.9 uH, � 20%, 2 A, Unshielded, 2 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C3R9MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI43C3R9MTRF
NPI43C3R9MTRF CAD Models
NPI43C3R9MTRF Part Data Attributes
|
NPI43C3R9MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI43C3R9MTRF
NIC Components Corp
General Purpose Inductor, 3.9uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPI43C3R9MTRF
This table gives cross-reference parts and alternative options found for NPI43C3R9MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI43C3R9MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD000504323R9M00 | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | NPI43C3R9MTRF vs APSD000504323R9M00 |
SDR0403-3R9ML | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT | Bourns Inc | NPI43C3R9MTRF vs SDR0403-3R9ML |
ASPI-0403H-3R9M-T | IND 3.9uH 1.98A 76mΩ | Abracon Corporation | NPI43C3R9MTRF vs ASPI-0403H-3R9M-T |