Part Details for NPI34W101MTRF by NIC Components Corp
Overview of NPI34W101MTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NPI34W101MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI34W101MTRF
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 1.55 A, Unshielded, 2.2 A, 12.8mm x 9.3mm x 11mm - Tape and Reel (Alt: NPI34W101MTRF) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 30 Weeks, 0 Days Container: Reel | 2250 Factory Stock |
|
$0.3556 / $0.3911 | Buy Now |
|
Future Electronics | NPI Series 100 uH ±20 % 1.55 A Surface Mount Unshielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
6598396
|
Verical | Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.55A 0.22Ohm DCR T/R RoHS: Compliant Min Qty: 225 Package Multiple: 225 | Americas - 1125 |
|
$0.5470 | Buy Now |
DISTI #
NPI34W101MTRF
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 1.55 A, Unshielded, 2.2 A, 12.8mm x 9.3mm x 11mm - Tape and Reel (Alt: NPI34W101MTRF) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI34W101MTRF
NPI34W101MTRF CAD Models
NPI34W101MTRF Part Data Attributes
|
NPI34W101MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI34W101MTRF
NIC Components Corp
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5037, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 5037 | |
Construction | Rectangular | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 9.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.55 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |