Part Details for NPI31W2R2MTRF by NIC Components Corp
Overview of NPI31W2R2MTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPI31W2R2MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
DISTI #
NPI31W2R2MTRF
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 6.1 A, Unshielded, 7 A, 12.8mm x 9.30mm x 5mm - Tape and Reel (Alt: NPI31W2R2MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI31W2R2MTRF
NPI31W2R2MTRF CAD Models
NPI31W2R2MTRF Part Data Attributes
|
NPI31W2R2MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI31W2R2MTRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5037, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 5037 | |
Construction | Rectangular | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 9.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.1 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |