Datasheets
NPI31W151MTRF by: NIC Components Corp

General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5037, ROHS COMPLIANT

Part Details for NPI31W151MTRF by NIC Components Corp

Overview of NPI31W151MTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NPI31W151MTRF

Part # Distributor Description Stock Price Buy
DISTI # NPI31W151MTRF
Avnet Americas Power Inductor (SMD), 150 uH, ? 20%, 1 A, Unshielded, 900 mA, 12.8mm x 9.30mm x 5mm - Tape and Reel (Alt: NPI31W151MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel 2500 Factory Stock
  • 500 $0.2937
  • 1,000 $0.2855
  • 2,000 $0.2773
  • 3,000 $0.2732
  • 4,000 $0.2670
$0.2670 / $0.2937 Buy Now
Future Electronics NPI_W Series 150 uH ±20 % Tolerance 0.9 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel 1000
Reel
  • 500 $0.2800
  • 1,500 $0.2700
  • 2,000 $0.2700
  • 5,000 $0.2600
  • 7,500 $0.2550
$0.2550 / $0.2800 Buy Now
DISTI # 6846376
Verical Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.4Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 1500
  • 500 $0.4103
$0.4103 Buy Now
DISTI # NPI31W151MTRF
Avnet Abacus Power Inductor (SMD), 150 uH, � 20%, 1 A, Unshielded, 900 mA, 12.8mm x 9.30mm x 5mm - Tape and Reel (Alt: NPI31W151MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for NPI31W151MTRF

NPI31W151MTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NPI31W151MTRF Part Data Attributes

NPI31W151MTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NPI31W151MTRF NIC Components Corp General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5037, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description 5039
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 30 Weeks
Samacsys Manufacturer NIC Components
Case/Size Code 5037
Construction Rectangular
DC Resistance 0.4 Ω
Inductance-Nom (L) 150 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 5 mm
Package Length 12.8 mm
Package Style SMT
Package Width 9.3 mm
Packing Method TR, 13 Inch
Rated Current-Max 1 A
Self Resonance Frequency 6.5 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin/Copper (Sn/Cu)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

NPI31W151MTRF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPI31W151MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPI31W151MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPI31W151MTRF would you like to use for your alert(s)?
  • Please alert me when NPI31W151MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPI31W151MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPI31W151MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPI31W151MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPI31W151MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPI31W151MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: