Part Details for NPI16W150MTRF by NIC Components Corp
Overview of NPI16W150MTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NPI16W150MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI16W150MTRF
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1 A, Unshielded, 900 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W150MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2685 / $0.3001 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Bristol Electronics | 2406 |
|
RFQ | ||
|
Quest Components | 1924 |
|
$0.3808 / $0.9520 | Buy Now | |
DISTI #
NPI16W150MTRF
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1 A, Unshielded, 900 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W150MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI16W150MTRF
NPI16W150MTRF CAD Models
NPI16W150MTRF Part Data Attributes
|
NPI16W150MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI16W150MTRF
NIC Components Corp
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPI16W150MTRF
This table gives cross-reference parts and alternative options found for NPI16W150MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI16W150MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1608-150M-RC | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | NPI16W150MTRF vs PM1608-150M-RC |