Part Details for NPI105C821MTRF by NIC Components Corp
Overview of NPI105C821MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI105C821MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI105C821MTRF
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 20%, 240 mA, Unshielded, 240 mA, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: NPI105C821MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1834 / $0.2149 | Buy Now |
|
Future Electronics | NPI105C821MTRF Inductor unshielded SMD NPI105C 820 H 0.24 A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
NPI105C821MTRF
|
Avnet Abacus | Power Inductor (SMD), 820 uH, � 20%, 240 mA, Unshielded, 240 mA, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: NPI105C821MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI105C821MTRF
NPI105C821MTRF CAD Models
NPI105C821MTRF Part Data Attributes
|
NPI105C821MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI105C821MTRF
NIC Components Corp
General Purpose Inductor, 820uH, 20%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for NPI105C821MTRF
This table gives cross-reference parts and alternative options found for NPI105C821MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI105C821MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP3722ER821M | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Vishay Intertechnologies | NPI105C821MTRF vs IDCP3722ER821M |
HM79-60821LFTR13 | 1 ELEMENT, 820uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | NPI105C821MTRF vs HM79-60821LFTR13 |
BPSD00100954821M00 | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | NPI105C821MTRF vs BPSD00100954821M00 |
LMXN10F9M821DTAS | General Purpose Inductor, 820uH, 20%, Ferrite-Core, 3935, | Kyocera AVX Components | NPI105C821MTRF vs LMXN10F9M821DTAS |
IDCP3722ER821M | General Fixed Inductor, 1 ELEMENT, 820 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3936, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NPI105C821MTRF vs IDCP3722ER821M |
PCD1005MT821 | General Purpose Inductor, | Viking Tech Corp | NPI105C821MTRF vs PCD1005MT821 |