Part Details for NPI104C271KTRF by NIC Components Corp
Overview of NPI104C271KTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI104C271KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI104C271KTRF
|
Avnet Americas | Power Inductor (SMD), 270 uH, ? 10%, 450 mA, Unshielded, 450 mA, 10mm x 9mm x 4mm - Tape and Reel (Alt: NPI104C271KTRF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2164 / $0.2535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
DISTI #
NPI104C271KTRF
|
Avnet Abacus | Power Inductor (SMD), 270 uH, � 10%, 450 mA, Unshielded, 450 mA, 10mm x 9mm x 4mm - Tape and Reel (Alt: NPI104C271KTRF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI104C271KTRF
NPI104C271KTRF CAD Models
NPI104C271KTRF Part Data Attributes
|
NPI104C271KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI104C271KTRF
NIC Components Corp
General Purpose Inductor, 270uH, 10%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.949 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |