There are no models available for this part yet.
Overview of NPI-19J-050AV by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPI-19J-050AV by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI-19J-050AV
|
Avnet Americas | Pressure Sensor 0.099V to 0.101V 0psi to 50psi Absolute - Trays (Alt: NPI-19J-050AV) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$87.9305 | Buy Now | |
DISTI #
527-NPI-19J-050AV
|
Mouser Electronics | Industrial Pressure Sensors 50 PSIG/A RoHS: Compliant | 0 |
|
$61.9100 / $66.6100 | Order Now | |
DISTI #
NPI-19J-050AV
|
Avnet Abacus | (Alt: NPI-19J-050AV) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |