Part Details for NPI-19J-015GV by Amphenol Novasensor
Overview of NPI-19J-015GV by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19J-015GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19J-015GV-ND
|
DigiKey | SENSOR 15PSIG 1/8"NPT 0.1V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
39 In Stock |
|
$61.7624 / $85.7500 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/8" (3.18mm) NPT RoHS: Compliant | 0 |
|
$60.8800 / $120.4400 | Buy Now |