Part Details for NPI-19H-101AH by Amphenol Corporation
Overview of NPI-19H-101AH by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPI-19H-101AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-NPI-19H-101AH
|
Mouser Electronics | Industrial Pressure Sensors 15 PSIG/A RoHS: Compliant | 0 |
|
$80.2800 | Order Now |
DISTI #
Amphenol NPI-19H-101AH
|
PEI Genesis | Abs 0Psi Min, 15Psi Max 0.75% | 45 |
|
Buy Now | |
DISTI #
NPI-19H-101AH
|
Avnet Abacus | Pressure sensor, ss, media isolated, 1/4-18 NPT Port, 15 PSIA (Alt: NPI-19H-101AH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPI-19H-101AH
NPI-19H-101AH CAD Models
NPI-19H-101AH Part Data Attributes
|
NPI-19H-101AH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPI-19H-101AH
Amphenol Corporation
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.75%, 70-130mV, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 0.75% | |
Additional Feature | Port Height = 12.7 MM | |
Body Height | 19.8 mm | |
Body Length or Diameter | 18.8 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Offset-Nom | 1MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 70-130mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | FLEX CABLE |