Part Details for NPI-19B-300AV by Amphenol Advanced Sensors
Overview of NPI-19B-300AV by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9230-0AVZ2 | Renesas Electronics Corporation | Nanopower Buck Regulator for Low Power Connected Devices |
Price & Stock for NPI-19B-300AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3341
|
Newark | Trays |Amphenol Advanced Sensors NPI-19B-300AV RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $69.1800 | Buy Now |
DISTI #
71675397
|
RS | NPI Stainless Steel Package Series (Constant Voltage 10V), 1/2-20 UNF Port, 300 | Amphenol Advanced Sensors NPI-19B-300AV RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9300 | RFQ |
DISTI #
AASNPI-19B-300AV
|
Heilind Electronics | 300 PSIA | Americas - 0 in Stock |
|
$66.1385 / $77.2032 | Buy Now |