Part Details for NPI-19B-101GH by Amphenol Corporation
Overview of NPI-19B-101GH by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GHANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GHDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GHDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for NPI-19B-101GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19B-101GH
|
Avnet Americas | Pressure Sensor 0.07V to 0.13V 0kPa to 100kPa Gauge - Trays (Alt: NPI-19B-101GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$59.5770 | Buy Now |
DISTI #
527-NPI-19B-101GH
|
Mouser Electronics | Industrial Pressure Sensors 15 PSIG/A RoHS: Compliant | 134 |
|
$64.7200 | Buy Now |
DISTI #
NPI-19B-101GH
|
Avnet Abacus | (Alt: NPI-19B-101GH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |