Part Details for NPI-19A-101AH by Amphenol Novasensor
Overview of NPI-19A-101AH by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19A-101AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1668-ND
|
DigiKey | SENSOR 14.5PSIA 0.1V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
81 In Stock |
|
$34.6260 / $37.3700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port - RoHS: Compliant | 0 |
|
$55.6600 / $110.1000 | Buy Now |