There are no models available for this part yet.
Overview of NPI-15J-702SH by Amphenol Novasensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPI-15J-702SH by Amphenol Novasensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI-15J-702SH-ND
|
DigiKey | SENSOR 1015.26PSIS 1/8"NPT .2V Min Qty: 45 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7507 | Buy Now | |
Onlinecomponents.com | Pressure Sensor - Sealed Gauge - 0 to 7000 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 200 mV - 1 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/8" (3.18mm) NPT RoHS: Compliant | 0 |
|
$69.2500 / $179.1400 | Buy Now |