Part Details for NPI-15B-1K0SV by Amphenol Corporation
Overview of NPI-15B-1K0SV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-15B-1K0SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-15B-1K0SV
|
Avnet Americas | Pressure Sensor 0.099V to 0.101V 0psi to 1000psi Gauge - Trays (Alt: NPI-15B-1K0SV) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$64.4356 | Buy Now |
DISTI #
527-NPI-15B-1K0SV
|
Mouser Electronics | Industrial Pressure Sensors 1000 PSIA/S RoHS: Compliant | 0 |
|
$83.3100 | Order Now |
DISTI #
NPI-15B-1K0SV
|
Avnet Abacus | (Alt: NPI-15B-1K0SV) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |