Part Details for NPI-15A-702SH by Amphenol Advanced Sensors
Overview of NPI-15A-702SH by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NPI-15A-702SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3289
|
Newark | Trays |Amphenol Advanced Sensors NPI-15A-702SH RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $69.1800 | Buy Now |
DISTI #
71675347
|
RS | NPI Stainless Steel Package Series (Constant Current 1 mA ), No Port, 1000 PSIS | Amphenol Advanced Sensors NPI-15A-702SH RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9700 | RFQ |
DISTI #
AASNPI-15A-702SH
|
Heilind Electronics | 1000 PSIS | Americas - 0 in Stock |
|
Buy Now |