Part Details for NPI-15A-702AH by Amphenol Novasensor
Overview of NPI-15A-702AH by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NPI-15A-702AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-15A-702AH-ND
|
DigiKey | SENSOR 1015.26PSIA .2V Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 35000 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 200 mV - 1 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port - RoHS: Compliant | 0 |
|
$60.8800 / $120.4400 | Buy Now |