There are no models available for this part yet.
Overview of NPI-15A-353AH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NPI-15A-353AH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPI-15A-353AH
|
Avnet Americas | Pressure Sensor 0.17V to 0.23V 0kPa to 35000kPa Absolute - Trays (Alt: NPI-15A-353AH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$58.5534 | Buy Now | |
DISTI #
527-NPI-15A-353AH
|
Mouser Electronics | Industrial Pressure Sensors 5000 PSIA/S RoHS: Compliant | 0 |
|
$70.5900 | Order Now | |
DISTI #
NPI-15A-353AH
|
Avnet Abacus | (Alt: NPI-15A-353AH) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |