Part Details for NPI-12-101GH-(5V) by Amphenol Novasensor
Results Overview of NPI-12-101GH-(5V) by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPI-12-101GH-(5V) Information
NPI-12-101GH-(5V) by Amphenol Novasensor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NPI-12-101GH-(5V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Pressure Sensor 0V to 0.015V 15psi Gage 4-Pin RoHS: Compliant |
44 In Stock |
|
$52.0500 / $68.2500 | Buy Now |
|
Master Electronics | Industrial Pressure Sensor 0V to 0.015V 15psi Gage 4-Pin RoHS: Compliant |
44 In Stock |
|
$52.0500 / $68.2500 | Buy Now |